Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172286-1103

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 3.5mm Pitch
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172286-1103.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+14.97%

CAD Models

Download Molex 172286-1103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 3 Circuits
Pin Header, 3 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity917723-1
3-Pin 2.5mm 1 Header, Latch Holder 3A, Tin, White, TH, 10mm L × 8.2mm H
TE Connectivity / AMP917895-1
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Tape

Descriptions

Descriptions of Molex 172286-1103 provided by its distributors.

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 3.5mm Pitch
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;3 POS;ULTRA-FIT;TIN PLATE;BLACK
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder ST Thru-Hole Tray
CONNECTOR, HEADER, 3POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1103 .
  • 172286-1103.
  • 172286-1103..
  • 1722861103