Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 16-02-0087

Signal and Industrial Connectors; MOLEX; 16-02-0087; Straight; US; Crimp; 1

$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0087.

IHS

Datasheet4 pages8 years ago

_legacy Avnet

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+29.10%

CAD Models

Download Molex 16-02-0087 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.122
$ 0.122
Stock
11,051,778
2,190,645
2,190,645
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
-
1
1
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Gold
Gold
Gold

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-04-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 16-02-0087 provided by its distributors.

Signal and Industrial Connectors; MOLEX; 16-02-0087; Straight; US; Crimp; 1
SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel
Headers & Wire Housings SL Fem Crimp Term 22-24 15Gold Reel x
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, CyClone
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
Cross Referenced to MOLEX - Part MOL16-02-0087
Contact, C-Gridr, SL Series, Socket, 24;
CRIMP TERMINAL FEM AU AWG 22-24 RoHSconf
SL TERM 22-24G FEM Reel of 20000
SL Term Crp F Box 30 SAu 22-24
CONTACT, SOCKET, 24-22AWG, CRIMP; Product Range:SL 70058 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex SL 70066 & 70450 S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 001-602-0087
  • 0016020087
  • 016020087
  • 1602-0087
  • 16020087
  • 70058-0024