Descriptions of Molex 16-02-0081 provided by its distributors.
Molex Gold plated crimping terminal Male terminal, SLseries, maximum0.3mm², min0.2mm²
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, 0.38µm Gold (Au) Plated, 24-22 AWG, Reel
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 70021 Series
Cut Strip - SL Crimp Terminal Series 70021 Male with 0.38
Connector Accessory, 0.064in Max Cable Dia, Contact, Phosphor Bronze
CONTACT; MALE; 24-22 AWG; CRIMP; GOLD(15) PLATE; SL/C-GRID SERIES; REEL
Crimp Terminal, Male, Gold, 24 ... 22AWG
Headers & Wire Housings SL Male Crp Term 22-24awg 15Au Reel
16-02-0081 Molex Headers & Wire Housings PIN 22-24AWG REEL Reel of 20000 datasheet, inventory, & pricing.
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ T/R
Crimp Pin Contact Phosphor Bronze 22 AWG - 24 AWG
CONTACT, MALE, 24-22AWG, CRIMP; Product; Product Range:SL Series; Contact Gender:Pin; Termination Type:Crimp;
Cross Referenced to MOLEX - Part MOL16-02-0081
CRIMPTERM FEMALE AWG 22-24 GOLD RoHSconf