What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 16-02-0114

SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Bag

$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0114.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
+11.62%

CAD Models

Download Molex 16-02-0114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.292
$ 0.292
Stock
490,658
853,779
853,779
Authorized Distributors
6
6
6
Connector Type
Connector, Crimp, PCB, Pin, Signal
Connector, PCB, Pin, Signal
Connector, PCB, Pin, Signal
Number of Contacts
1
1
1
Mount
Cable, Through Hole
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Nickel, Tin
Gold, Nickel
Gold, Nickel
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
-
-
Max Current Rating
3 A
3 A
3 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
TE Connectivity177537-2
Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece
Pin Header, Right Angle, Wire-to-Board, 2.5 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
TE Connectivity2132415-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)

Descriptions

Descriptions of Molex 16-02-0114 provided by its distributors.

SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Bag
Connector Accessory, 0.064in Max Cable Dia, Contact, Phosphor Bronze
Connector Contact Male 1 Position Crimp Straight Cable Mount Bag
Headers & Wire Housings SL Male Crp Term 22-24awg Tin Lse
Contact PIN Crimp ST Cable Mount 22-24AWG SL™ Bag
Contact PINCrimp STCable Mount 22-24AWG SL™ Bag
Cross Referenced to MOLEX - Part MOL16-02-0114
Crimp Terminal, Male, Tin, 22 ... 24AWG
CONTACT, PIN, 22AWG, CRIMP; Product Range:SL 70021 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex SL 70066 & 70107 Series Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020114
  • 016020114
  • 16-02-0114 .
  • 16-02-0114.
  • 16-02-0114..
  • 16-02-0114...
  • 16020114
  • 70021-0221