Molex 39-31-0087

Header, 8-Pin, Locking Ramp, 4.2mm Pitch, 9A, 760nm, Gold Plated, TH, 18.4mm L × 11mm H
$ 3.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-31-0087.

IHS

Datasheet5 pages9 years ago

X-ON

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-41.23%

CAD Models

Download Molex 39-31-0087 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.363
$ 0.904
Stock
12,176
69,017
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
PCB Receptacle, 10 Contacts, 2 Rows, 4.2mm, Gold, 9A, THT, Straight, Brass, Solder, Polyamide
Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket
TE Connectivity1-967240-1
TE Connectivity 1-967240-1 JPT Housing Female Shrouded 10P Automotive Connector

Descriptions

Descriptions of Molex 39-31-0087 provided by its distributors.

Header, 8-Pin, Locking Ramp, 4.2mm Pitch, 9A, 760nm, Gold Plated, TH, 18.4mm L × 11mm H
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Headers & Wire Housings MiniFitJrHdr Vt DR O/Pgs 30Au V-2 8Ckt
CONNECTOR, HEADER, 8POS, 2ROW, 4.2MM;
CONN, PCB HDR, 8POS, 2ROW, 4.2MM, THT;
REC PR Conn 8 contSol TermPlug
CONN, PCB HDR, 8POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039310087
  • 039310087
  • 39-31-0087.
  • 39310087
  • 5566-08BGS