Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-29-9125

Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
$ 4.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9125.

Upverter

Datasheet2 pages6 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.42%

CAD Models

Download Molex 39-29-9125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.222
$ 1.51
$ 1.51
Stock
10,812
119,280
119,280
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Copper, Tin
Copper, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

PCB Receptacle, 10 Contacts, 2 Rows, 4.2mm, Gold, 9A, THT, Straight, Brass, Solder, Polyamide
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-2029091-2
Headers & Wire Housings 12 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 1-2029091-2
TE Connectivity173858-1
Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
TE Connectivity1-87985-2
12 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87985-2

Descriptions

Descriptions of Molex 39-29-9125 provided by its distributors.

Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
12pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm gold Through hole mounting
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors HEADER VERT 12P UL94V-2
Headers & Wire Housings MINI-FIT JR HDR 12P 94V-0 AU
Pin and Socket Header PCB - Vertical 12P
PIN HEADER, 12POS, 2ROW, 4.2MM, TH;
MiniFitJrHdr Vt DR W/Pgs 30Au V-2 12Ckt
HEADER, 12WAY; Contact Termination:Through Hole Vertical; No. of Contacts:12; Connector Mounting:PCB; Gender:Receptacle; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299125
  • 039299125
  • 39-29-9125 .
  • 39299125
  • 5566-12A2GS