Molex 39-29-9084

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 2.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9084.

Upverter

Datasheet2 pages6 years ago

IHS

_legacy Avnet

HQonline

Molex

Inventory History

3 month trend:
-17.42%

CAD Models

Download Molex 39-29-9084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.819
$ 2.26
$ 2.26
Stock
30,938
767,203
767,203
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.191 mm
4.191 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Header, 8-Pin, Locking Ramp, 4.2mm Pitch, 9A, 760nm, Gold Plated, TH, 18.4mm L × 11mm H
PCB Receptacle, 10 Contacts, 2 Rows, 4.2mm, Gold, 9A, THT, Straight, Brass, Solder, Polyamide
Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket
TE Connectivity1-967240-1
Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Black Carton Automotive

Descriptions

Descriptions of Molex 39-29-9084 provided by its distributors.

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
8pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm gold Through hole mounting
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings MINI-FIT JR HDR 08P 94V-2 30AU
PIN HEADER, POWER, 2 ROWS, 8CONT;
Cross Referenced to MOLEX - Part MOL39-29-9084
CONN HEADER 8POS 4.2MM STR GOLD
Mini-Fit Jr. Connectors 8CKT VERT DR HDR
REC PR Conn 8 contSol TermPlug
CONN, RCPT, 8POS, 2 ROW, 4.2MM; Product Range:-; No. of Contacts:8Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:B

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299084
  • 039299084
  • 39-29-9084..
  • 39299084
  • 5566-08B2GS