Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6241

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6241.

IHS

Datasheet8 pages6 years ago
Datasheet6 pages16 years ago

Molex

Master Electronics

Electro Sonic

Verical

Inventory History

3 month trend:
-26.27%

CAD Models

Download Molex 15-24-6241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 1.89
$ 1.89
Stock
1,677
1,057
1,057
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Pitch
4.191 mm
4.191 mm
4.191 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board RCP 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Conn Power RCP 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Frame
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity1-174961-1
TE Connectivity 30-Pin Dual Row Receptacle Wire-to-Board MULTILOCK 070 Series Right Angle TH
TE Connectivity175785-1
Conn Shrouded Header (4 Sides) HDR 20 POS 3.5mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Molex 15-24-6241 provided by its distributors.

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 UL 94V-2, Tin (Sn) Plating, without Drain Holes
CONNECTOR, RCPT, 24POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: Mini-Fit BMI Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246241
  • 015246241
  • 15246241
  • A-42440-2411