Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-640602-0

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640602-0.

IHS

Datasheet7 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.751
$ 1.672
Stock
5,303
10,080
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
10
10
Number of Rows
1
-
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity4-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640600-0
CIRCULAR CONNECTOR, 10P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity / AMP4-644466-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity / AMP4-640432-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640433-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP1-640601-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-640602-0 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
Conn IDC Connector F 10 POS 3.96mm IDT RA Side Entry Cable Mount Bag
10P MTA156 CONN ASSY 24AWG LF Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 10 | Rectangular Power Connector | Part Number: 4-640602-0 | Internal Number: 4-640602-0 | .156" | TE Connectivity
24 AWG Locking Ramp,Receptacle 3.96mm 1 10pin 2.03μm tin white IDC wire mounting,free hanging,Through hole mounting 39.62mm(Length)*18.42mm(height)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors