Molex 146185-0300

Bulk 3 146185 Adhesive RF Antenna 4dBi 892MHz 1.9GHz 4.5GHz
$ 2.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146185-0300.

Molex

Datasheet2 pages6 years ago

JRH Electronics

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.60%

Supply Chain

Country of OriginCN
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex
Yageo GroupW3593B0100
Antenna, Embedded, FPC, 4900/5850MHz, 2dBi, Cable 100mm, U.FL
AntenovaSRF2W021-100
Antenna Dual Band -1.3dBi/-1.2dBi Gain 2500MHz/6000MHz Bag
AntenovaSRF2W012-100
Antenna Dual Band -1.5dBi/-1.8dBi Gain 2500MHz/6000MHz Bag

Descriptions

Descriptions of Molex 146185-0300 provided by its distributors.

Bulk 3 146185 Adhesive RF Antenna 4dBi 892MHz 1.9GHz 4.5GHz
MULTI-BAND CELLULAR/WIFI COMBO FLEX ANTENNA;CABLE LENGTH 300.00MM
Cellular Quad-band Flex Antenna, 15.00mm Width, 300.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Antenna Multi Band 3dBi Gain 960MHz/2700MHz/6000MHz Film
Flexible Antenna, Triple Band, Linear, 824 MHz to 960 MHz, 1.71 GHz to 2.7 GHz, 3 GHz to 6 GHz, Adhesive Mount
Antennas MultibndCellularWiFi FlexAnt CBL 300mm
RF ANT 892MHZ/1.9GHZ FLAT 300MM
CELLULAR/3G ANTENNA, LIN, 3-6GHZ, 3DBI; Antenna Type:Cellular / 3G; Frequency Min:3GHz; Frequency Max:6GHz; Antenna Mounting:Adhesive; Gain:3dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarisation:Linear

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146185-0300.
  • 1461850300