Descriptions of Molex 1301460031 provided by its distributors.
Watertite Extreme Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Cord Grip Body Size F2, Silicone Husk
Power Entry Connector, Industrial Electrical AC Power, 15 A, Yellow, Silicone Rubber Body, 125 V
Watertight Straight Blade Plug, 5-15P, 15 A, 125V AC, 2 Pole, Screw Terminals, Grounded
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
STRAIGHT BLADE PLUG, 15A/125VAC, 5-15P, SCREW TERMINAL, WATERTITE, 130146 SERIES
Mains Power Connector, 15A, 125V, Male, Wire Terminal, Plug
AC Power Plugs&Receptacles PLUG NEMA 5-15 125V
WATERTITE PLUG NEMA 5-15P WATERTITE SIZE A
PWR ENT PLUG NEMA5-15 STR SCREW
Ac Power Connector, Plug, 15A, 125Vac; Connector Type:Industrial Electrical Ac Power; Current Rating:15A; Connector Colour:Yellow; Connector Body Material:Silicone Rubber Body; Voltage Rating Vac:125V; Product Range:Watertite Extremerohs Compliant: Yes |Molex/woodhead 1301460031