Molex 1300350057

DeviceNet* Power Monitor Inline with LEDs, 5 Pole, Female to Male
$ 104.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300350057.

JRH Electronics

Datasheet1 page4 years ago

element14 APAC

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+48.54%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Circular F 7 POS Screw ST Cable Mount 7 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug
Amphenol Sine SystemsC016 20E004 800 2
Connector Circular Socket 4+PE Position Screw Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Molex 1300350057 provided by its distributors.

DeviceNet* Power Monitor Inline with LEDs, 5 Pole, Female to Male
Standard Circular Connector MC 5P TEE PASSIVE
Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port Mini-Change®
Right-Angle T-Tap Connector Connect to Device Net System
5 Contact(s), Zinc Alloy, Female-Male
Sensor Splitter, T-Style, Tpe, Grey
CONN T-ADPT 5P-5/5P F-F/M INLINE
Connector Type A = Plug / Connector Type B = Socket / Adapter Type = Straight / Body Material = Thermoplastic / Connection Size A = 7/8''-16UN, Male Thread / Connection Size B = 7/8''-16UN, Female Thread / Connector Poles A = 5 / Connector Poles B = 5 / Adaptor Colour = Grey

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130035-0057
  • DN3020