Molex 1300170008

Conn M12 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal Single Port
$ 23.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300170008.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+21.72%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 3 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Molex 1300170008 provided by its distributors.

Conn M12 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal Single Port
Circular Connector, 3 Contact(s), Male, Wire Terminal
Standard Circular Connector MC 3P M-ATTCH STR PG 13.5
ConnCircular PIN 3 POS STCable Mount 3 Terminal 1 Port Mini-Change®
Circular Connector, Plug, Straight, 3 Position
Mini-Change Field Attachable, Male Connector, 3 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads
Internal Thread Connector,3,Male,16 AWG
Molex Llc Mc 3P M-Attch Str Pg135
Brad from Molex 1300170008 圆形连接器
CONN PLUG MALE 3POS GOLD SCREW
PLUG, C SIZE, 3P, FIELD ATTACHABLE; Product Range: Mini-Change 130017 Series; Sensor Connector Size: -; Gender: Plug; No. of Contacts: 3Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Cable Mou

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130017-0008
  • 1A3002-34
  • 1A3002-34.
  • 1A300234