Molex 1200850013

Conn M12 Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Ultra-Lock®
$ 24.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200850013.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Technical Drawing1 page12 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-16.24%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Circular Contact, Socket, Crimp, 12Awg Rohs Compliant: Yes |Souriau-Sunbank/eaton 82913604A
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
ITT / Cannon031-8519-000
Connector Accessory, Contact, Copper Alloy
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount

Descriptions

Descriptions of Molex 1200850013 provided by its distributors.

Conn M12 Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Ultra-Lock®
BRAD 120085-0013 Sensor Connector, Sensors, Encoders, Switches, Industrial Automation
Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
Circular Metric Connectors M12U ATTACHABLE 4P FP ST
Ultra-Lock (M12) Single Keyway with PG9 Cable Fitting, Female, 4 Pole, Straight, Cable Diameter 4.10-8.10mm
Female Sockets,Plug,Push-Pull 4pin Brass 4A , , 55mm
CONN PLUG FMALE 4POS GOLD SCREW
SOCKET, 4P, M12, PG7; For Use With:Sensors, Encoders, Switches, Industrial Automation; Accessory Type:Ultra-Lock M12 Field Attachable Connector; Connector Type A:M12; No. of Cores:4
SOCKET, 4P, M12, PG7; Product Range: Ultra-Lock 120085 Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Cable Mount; I

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120085-0013