Molex 1200845091

Circular Connector, 12 Contact(s), Brass, Male, Solder Terminal, Receptacle
$ 38.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200845091.

IHS

Datasheet1 page6 years ago
Datasheet1 page7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+1.67%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-03-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
ITT / Cannon192900-0353
Conn Neptune Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Amphenol PcdRJF22N00
connector, metal circ, panel mount recept, rj45 to 8-hole pc board, nickel finish
ITT / Cannon192900-0039
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Individual
ITT / Cannon192900-0308
Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk

Descriptions

Descriptions of Molex 1200845091 provided by its distributors.

Circular Connector, 12 Contact(s), Brass, Male, Solder Terminal, Receptacle
BRAD 120084-5091 Sensor Connector, Ultra-Lock Connectors & Standard M12 Threaded Cordsets
Sensor Connector, BRAD, Ultra-Lock 120084 Series, M12, Female, 12 Positions, PCB Socket
Conn M12Circular PIN 12 POS Solder ST Panel Mount 12 Terminal 1 Port Ultra-Lock®
Ultra-Lock (M12) Receptacle, 12 Pole, Female, M16X1.5 Mounting Thread, Pcb Pin
Ultra-Lock (M12) Receptacle, 12 Poles, Female, M16x1.5 Mounting Threads, PCB Pins, 5.00mm stand-off
Woodhead - REC U12 12P AC MA STR M16 BM SOL UNSH BR
Circular Metric Connectors ULTRA-LOCK M12 REC FM
Ultra-Lock M12 12P male receptacle, PCB
PLUG, 12P, M12, PCB MNT; Product Range: Ultra-Lock 120084 Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 12Contacts; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel Mount; I

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120084-5091
  • WRCU46000