Molex 1200740160

Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
$ 17.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200740160.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+41.38%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Female coaxial contact, multipiece, size #16
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110

Descriptions

Descriptions of Molex 1200740160 provided by its distributors.

Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Cable Assembly Wire Lead 0.305m 22AWG 4 POS M12 Circular M
Circular Metric Connectors MICRO-CHANGE M12 DUAL KEY REC
Circular Metric Conn 4P PANEL MT RECPT MNT THREAD
MICRO-CHANGE 4P MALE 1/2IN.-14 NPT STRAIGHT 1 FT LENGTH 7R4006A19A120
Molex Llc Mic 4P Mr 12In 1/2Npt #22 Pvc
Micro-Change® (1/2" - 20 UNF) US Dual Keyway Receptacle, 4 Poles, 1/2" - 14 NPT Mounting Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0' ) Length
Sensor Cable Assembly; Jacket Color:Yellow; Cable Length:1ft; Assembly Cable Type:PVC; Connector Type B:Stripped End Leads; Cable Color:Yellow; Connector Type A:Straight Circular Receptacle, 4 Positions, Socket Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120074-0160
  • 7R4006A19A120
  • 7R4006A19A120.