Molex 106115-3200

Fiber Optic Connector Adapter, Duplex
$ 32.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106115-3200.

Molex

Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

IHS

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.96%

CAD Models

Download Molex 106115-3200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Fiber Optic Conn LC DUP ADAPTER ZR S LEEVE sm
Fiber Optic Adapter, Lc Duplex, Jack Rohs Compliant: Yes |Molex 106126-1300
Conn LC Adapter Single Mode Simplex F/F Crimp ST Cable Mount
TE Connectivity6457567-4
Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB Carton
PanduitCMSTZBU
St Simpl Fiber Adapter With Module (Bu) Rohs Compliant: Yes |Panduit CMSTZBU
PanduitFASSCZAG-L
Adapter, OS1/OS2, 2 SC APC Simplex, Singlemode, CZ Split Sleeve, Green, 50Pcs

Descriptions

Descriptions of Molex 106115-3200 provided by its distributors.

Fiber Optic Connector Adapter, Duplex
Conn LC Adapter Single Mode/Multimode Duplex F/F Screw ST Panel Mount
Fiber Optic Connectors FIBER OPTICS
EMI LC Adapter, Angled, Duplex, Metal Body, Screw Mount Style with Single Screw, Shutter One Side
Cross Referenced to MOLEX - Part MOL106115-3200
FIBRE OPTIC ADAPTERS FIBRE-OPTIC;
106115-3200,LC ADAPTER (EMI) 4 5 DEG-SCREW MOUNT<AZ
CONN COUPLER RCPT LC-LC DUPLEX
LC FIBER OPTIC ADAPTER, SINGLE/MULTIMODE; LC FIBER OPTIC ADAPTER, SINGLE/MULTIMODE; Connector Type:LC Adapter; Series:106115; Fiber Type:Singlemode, Multimode; Fiber Diameter:-; Connector Body Material:-
LC FIBER OPTIC ADAPTER, SINGLE/MULTIMODE; Fibre Type: ; Convert From Fiber Optic Connector:LC Duplex; Convert To Fiber Optic Connector:LC Duplex; Adapter Body Style:Straight Adapter; Connector Type:LC Adapter; Convert To Gender:JackRoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0861153200
  • 1061153200
  • 86115-3200
  • 861153200