Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6457567-4

Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB Carton
$ 5.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6457567-4.

IHS

Datasheet1 page0 years ago

element14 APAC

TE Connectivity

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.53%

CAD Models

Download TE Connectivity 6457567-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2013-06-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-10-09
LTD Date2024-10-09

Related Parts

Fiber Optic Connector, LC, Polymer, 86290 Series, LC Adapter, Duplex, Blue Body
TE Connectivity2064658-5
Fiber Optic Connector

Descriptions

Descriptions of TE Connectivity 6457567-4 provided by its distributors.

Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB Carton
Fiber Optic Connectors ADPTR DUP LC SR-SR
LC Singlemode Duplex Body Style Ceramic Alignment Sleeve Flange Coupling Adapter
TE Connectivity Single mode fiber coupler, LCseries, duplex
SINGLE MODE DUPLEX FIBRE OPTIC ADAPTER, BLUE
CONN COUPLER RCPT LC-LC DUPLEX
Lc Fiber Optic Connector, Single Mode; Convert From Fiber Optic Connector:Lc; Convert To Fiber Optic Connector:Lc; Conversor De Género:Jack; Convierte A Género:Jack; Forma Del Cuerpo Del Adaptador:Adaptador Recto |Amp Te Connectivity 6457567-4
LC FIBER OPTIC CONNECTOR, SINGLE MODE; C; LC FIBER OPTIC CONNECTOR, SINGLE MODE; Convert From Fiber Optic Connector:LC; Convert To Fiber Optic Connector:LC; Convert From Gender:Jack; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Product Range:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6457567-4.