Molex 105263-0003

Cellular 6 Band Antenna, 200.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105263-0003.

Molex

Datasheet2 pages12 years ago
Technical Drawing1 page0 years ago

JRH Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-46.34%

Supply Chain

Country of OriginCN
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF®IU.FL
Antennas Freedom Fxp831 2.4/4.9-6.0Ghz Flexible Pcb Antenna, Ipex Mhfi, 100Mm 1.37
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Yageo GroupW3315B0100
Patch Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.925 GHz, Adhesive Tape
AbraconAPAMS-101
Antenna External 2dBi Gain 960MHz/1990MHz Automotive Carton

Descriptions

Descriptions of Molex 105263-0003 provided by its distributors.

Cellular 6 Band Antenna, 200.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
Antenna Cellular 3dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Frame
Flexible Antenna, Multi Band, Linear, 824 MHz to 894 MHz, 880 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz, 2.5 GHz to 2.69 GHz, Adhesive Mount
ANTENNA, CELLULAR, 6 BAND, 200MM CABLE; Antenna Type:Cellular / 3G; Frequency Min:2.5GHz; Frequency Max:2.69GHz; Antenna Mounting:Adhesive; Gain:3dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarisation:L
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 3 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Networks / Technology = 4G LTE / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 200 / Impedance Ohm = 50 / Polarisation = Linear / Series = 105263 / Length mm = 107 / Width mm = 13 / Height mm = 0.1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052630003