Molex 10-08-5121

KK Header, Vertical, with Polarizing Backwall, 12 Circuits, Tin (Sn) Plating
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-08-5121.

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK Header, Vertical, Round Pin, 12 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity / AMP1-647689-2
Conn Header HDR 12 POS 3.96mm Solder ST Thru-Hole Package
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 12 Circuits
TE Connectivity1-1744037-2
Conn Wire to Board HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-1877285-2
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 10-08-5121 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 12 Circuits, Tin (Sn) Plating
Board Connector, 12 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole KK Bag
Header,Push-Pull 12pin Nylon 7A 6.35mm
Headers & Wire Housings KK200 POL WAFER ASSEMBLY 2599M12A
Through Hole Wire To Board / Wire To Wire Connector RoHS
KK200 POL WAFER ASSEMBLY 2599M 200 HDR POL STR RD N
MOLEX 1008-5121 Plug Square 12p THT
Connector, Header, 12Pos, 1Row, 5.08Mm; Pitch Spacing:5.08Mm; No. Of Contacts:12Contacts; Gender:Header; Product Range:Kk 508 2599 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts;rohs Compliant: Yes |Molex 10-08-5121

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010085121
  • 01008-5121
  • 010085121
  • 1008-5121
  • 10085121
  • 2599M12A