TE Connectivity 1-1877285-2

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1877285-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page9 years ago
Datasheet8 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet25 pages22 years ago

IHS

Master Electronics

Farnell

ShanghaiCT

Inventory History

3 month trend:
-0.57%

CAD Models

Download TE Connectivity 1-1877285-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-647689-2
Board Connector, 12 Contact(S), 1 Row(S); |Te Connectivity Amp 1-647689-2
TE Connectivity1-1318300-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-1123723-1
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP1-1318300-1
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP641876-3
12-Pin 3.96mm 1 Friction Lock Header 7A Tin TH 47.54mm (L) × 7.62mm (H)
KK 396 Breakaway Header, Vertical, 12 Circuits, Matte Tin (Sn) Plating, Pin Length 22.71mm (.894")
TE Connectivity / AMP6-1123723-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 1-1877285-2 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
1 3.96mm Tin -25℃~+105℃ Brass 7.5A Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS
CONNECTOR, HEADER, 12POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Economy Power Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
12P EP SHRD HDR ASMY, WHITE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 12 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1877285-2 .