Molex 08-55-0129

Terminal, Socket, Wire to Board Connector, Gold, Brass, Cable Mount, Straight, 7879 Series, Tin
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-55-0129.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+25.74%

CAD Models

Download Molex 08-55-0129 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.34
$ 0.229
Stock
762,394
2,387,291
Authorized Distributors
6
6
Connector Type
Connector, PCB, Signal, Socket
Connector, Crimp, PCB, Signal
Number of Contacts
1
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Gold, Nickel, Tin
Gold, Nickel
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
-
Polyester
Max Current Rating
2.5 A
2.5 A
Max Voltage Rating (AC)
250 V
250 V
Max Operating Temperature
-
80 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG

Descriptions

Descriptions of Molex 08-55-0129 provided by its distributors.

Terminal, Socket, Wire to Board Connector, Gold, Brass, Cable Mount, Straight, 7879 Series, Tin
Molex Gold Plated Crimp Terminal, Female, High Pressure, KK 254 Series, Max 0.35mm² Min 0.05mm²
KK High Pressure Crimp Terminal, Female, 24-30 AWG, Brass, 0.38µm Selective Gold (Au) Plating, Bag
100 KK Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
Headers & Wire Housings KK 100 Crp Term Shrouded 24-30 Awg SGold
Connector Accessory, 0.06in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 24-30AWG KK® Bag
Cross Referenced to MOLEX - Part MOL08-55-0129
CONTACT, SOCKET, 30-22AWG, CRIMP;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008550129
  • 08-55-0129.
  • 08550129
  • 7879-1(P208)L
  • 8550129