Molex 08-55-0103

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-55-0103.

X-ON

Datasheet2 pages7 years ago

_legacy Avnet

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-10.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity1-104480-5
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity66505-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty

Descriptions

Descriptions of Molex 08-55-0103 provided by its distributors.

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)
Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG GOLD
Contact SKT Crimp ST Cable Mount 18-24AWG KK® T/R
CRIMP,3.96MM,18-24 AWG, SELECT GOLD, REEL
CRIMP TERM KK AWG 18-24 0,38µM
TERM FEMALE CRIMP 18-24AWG GOLD
156 KK TERM CHAFT 15SAU 18-20IN
Contact, Socket, 18Awg, Crimp; Product Range:Kk 2478 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; For Use With:Molex Kk 2574, 2139, 41695, 3069, 6422, Rohs Compliant: Yes |Molex 08-55-0103

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008550103
  • 008550103
  • 08-55-0103 .
  • 08-55-0103.
  • 08550103
  • 2478-1-(555)
  • 8550103