Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 02-09-6123

power Crimping 380nm gold 18-22 AWG push-in 21.97mm(Length)*3.76mm(height)

$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-6123.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+174%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.9
$ 0.093
Stock
371,798
1,291,431
Authorized Distributors
6
6
Connector Type
Connector, PCB, Power, Signal
Connector, Crimp, Pin, Power
Number of Contacts
-
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Brass
Tin
Contact Plating
Gold
Tin
Housing Material
-
-
Max Current Rating
17 A
17 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-55 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-12-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Tinned crimping terminal Male terminal, VSRseries, maximum1.3mm², min0.8mm²
Molex Gold plated crimping terminal Male terminal, Mini-Fitseries, maximum0.8mm², min0.2mm²
Molex Gold Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
TE Connectivity926883-1
Rectangular Connector Contacts; 926883-1; TE CONNECTIVITY; Tin; 14 AWG; Crimp; 20 AWG
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity794228-1
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 02-09-6123 provided by its distributors.

power Crimping 380nm gold 18-22 AWG push-in 21.97mm(Length)*3.76mm(height)
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 22-18 AWG, Bag
CONTACT, PIN, 18AWG, CRIMP; Product Range: Standard .093" 1380 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Min: 22AWG; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002096123
  • 002096123
  • 02-09-6123.
  • 02/09/6123
  • 02096123
  • 2/9/23
  • 2096123