Molex 02-06-6102

Molex Gold Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-06-6102.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.97%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Molex 02-06-6102 provided by its distributors.

Molex Gold Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with .76µm Selective Gold (Au) Plated Brass Contact, 18-24 AWG, Bag Packaged
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Pin & Socket Connectors 062 Male Term Loose Brs 30Au 18-24
Terminal, Pin, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, 1560 Series, 24 to 18 AWG
Molex Gold Plated Pin for 24-14 AWG (Loose Piece)
Cross Referenced to MOLEX - Part MOL02-06-6102
Contact, 18Awg, Pin, Crimp; |Molex 02-06-6102
Contact PINCrimp STCable Mount 18-24AWG Bag
Crimp Terminal, Male, Gold, 18 ... 24AWG
CRIMP 1.57MM, MALE,18-24 AWG, GOLD, BAG
CONTACT, PIN, 18AWG, CRIMP; Product Range: Standard .062" 1560 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Min: 24AWG; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002066102
  • 002066102
  • 02/06/6102
  • 02066102
  • 1560-(561)L
  • 2066102