Descriptions of Molex 39-00-0430 provided by its distributors.
Mini-Fit Male Crimp Terminal Brass Gold (Au) Contact Plating Lead-free 18-24 AWG Reel
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact
Molex Mini-Fit Crimp Terminal, Male, Max 0.8mm², Min 0.2mm², Gold Plated
CONTACT, 4.20 MM PITCH, MALE, 24-18 AWG, MINI-FIT, JR, GOLD OVER BRASS, LF
Terminal, Pin, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, 5558 Series, Mini-Fit
Contact PINCrimp STCable Mount 18-24AWG Mini-Fit Reel
Headers & Wire Housings New Mini Fit Crimp Pin W/Plt
Mini-Fit Jr. Connectors MALE CRIMP TERM 18-24 AWG
Cross Referenced to MOLEX - Part MOL39-00-0430
TERM MOLEX 39-00-0430 813W23509 T10176 AWG 18-24
NEW MINI. FIT CONN. CRIMP PIN-LEAD FREE
CONTACT, PIN, 24-18AWG, CRIMP;
CONTACT, PIN, 24-18AWG, CRIMP; Product Range:Mini-Fit Jr. 5558 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Jr. 55