Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 02-09-2118

Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 0.8mm², Min 0.3mm²
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-2118.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-29.77%

CAD Models

Download Molex 02-09-2118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.82
Stock
1,183,269
441,595
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5.03 mm
-
Number of Contacts
1
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
Tin
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
.093 PIN AND SOCKET CRIMP TERMINAL, SERIES 1190, MALE, WITH TIN (SN) PLATED BRAS
Connector Contact Male 1 Position Crimp Straight Cable Mount Loose Piece
TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 02-09-2118 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 0.8mm², Min 0.3mm²
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact
Series 1380 Male Crimp Pin Standard for 2.36mm/0.093" Housings 18-22AWG
Pin & Socket Connectors 093 Male Term Loose Brs Tin 18-22
Cross Referenced to MOLEX - Part MOL02-09-2118
Contact PINCrimp STCable Mount 18-22AWG Bag
Contact PIN Crimp ST Cable Mount Bag
093 Male PC Tail Loose Tin 13Ckt
Crimp pin Cable ø: 1.52...3.05 mm Cross-section AWG: 22...18 AWG Connection principle: Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Pitch: 0 mm Series: Standard .093" Poles: 1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002092118
  • 002092118
  • 02-09-2118.
  • 02-09-2118..
  • 02-09-2118...
  • 0209-2118
  • 02092118
  • 02092118.
  • 1380-(P901)L
  • 2092118