Molex 02-09-2134

power PCB,welding 2.54μm tin 28-24 PCBinstall,welding mounting 28.58mm(Length)*4.37mm(height)
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-2134.

Molex

Datasheet1 page13 years ago
Datasheet1 page20 years ago

IHS

element14 APAC

Newark

Master Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1992-05-21
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-12-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-1586000-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1586017-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Detent, White Insulator, Plug
TE Connectivity1969598-2
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Bag

Descriptions

Descriptions of Molex 02-09-2134 provided by its distributors.

power PCB,welding 2.54μm tin 28-24 PCBinstall,welding mounting 28.58mm(Length)*4.37mm(height)
2.36mm Diameter, Standard .093" Pin and Socket PC Tail Terminal, Series 1376, Male, with Tin/Lead (Sn/Pb) Plated Contact, Without Detent, Bag Packaged
Connector Contact Male 1 Position Crimp Straight Cable Mount Loose Piece
Pin & Socket Connectors PRTD CIRCUIT LOOSE TERM
Cross Referenced to MOLEX - Part MOL02-09-2134
0.093 MALE TERMINAL SERIE 1376
Connector Accessory, Contact, Brass
093 Male Crp Term Chain Tin 14-20
CONTACT, PIN, THROUGH HOLE; Product Range: Standard .093" 1376 Series; Contact Gender: Pin; Contact Termination Type: Through Hole; Wire Size AWG Max: -; Contact Plating: Tin Plated Contacts; For Use With: Molex Standard .093" Series Housing Connectors; Wire Size AWG Min: -; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002092134
  • 002092134
  • 02-09-2134.
  • 02-09-2134...
  • 02092134
  • 1376-A(P909)L
  • 2092134