MK Electric 646WHI

Plug, Safety, 13A, White
$ 15.24
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark646WHI3881

Datasheets & Documents

Download datasheets and manufacturer documentation for MK Electric 646WHI.

element14 APAC

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of MK Electric 646WHI provided by its distributors.

PLUG, SAFETY, 13A, WHITE
Power Entry Connector; Conector, Tipo:Uk Mains; Intensidad Nominal:13A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:-; Voltage Rating Vac:240V; Conector, Montaje:Montaje De Cable; Contacto, Material:Latón; Género:Macho |Mk 646WHI
PLUG, SAFETY, 13A, WHITE; Connector Type:Standard Power Entry; Current Rating:13A; Fuse Current:13A; Connector Colour:White; Colour:White; Connector Mounting Orientation:Cable; Connector Type:UK Mains; Contact Material:Sleeved brass pins, phosphor bronze clips; Contact Termination:Screw; Gender:Plug; Material:White urea formaldehyde; Mounting Type:Cable; No. of Outlets:1; Termination Method:Screw

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • 646 WHI