Mitutoyo 950-301

Mitutoyo Series 950 Pocket Steel Rule with InchMetric Equivalents and
$ 6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 950-301.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-51.72%

Related Parts

MuellerBU-20431-0
PLUNGER HOOK CLIP RIGHT ANGLE INSULATED 1000V 15 AMPS IEC 1010 COMPLIANT

Descriptions

Descriptions of Mitutoyo 950-301 provided by its distributors.

Mitutoyo Series 950 Pocket Steel Rule with InchMetric Equivalents and
Mitutoyo 950-301 Ruler, Pocket, 6", 1/2" Wide, 1/32mds & 1/64ths Graduation, w/Pocket Clip, Steel
Pocket Rule, Stl, Inch, 32nds, 64ths, 6 In L
Pocket Rule, Stainless Steel, 6Inx0.5In; Length:6"; Width:0.5"; Graduations:1/32", 1/64"; Tool Body Material:Stainless Steel; Product Range:-; Body Material:Steel; Length - Imperial:6"; Length - Metric:152.4Mm; Overall Length:6" Rohs Compliant: Na |Mitutoyo 950-301

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 950301