Mitutoyo 182-205

Mitutoyo 182-205 Ruler, Flexible, 6"/150mm, 1/2" Wide, Stainless Steel, Satin Chrome Finish
$ 17.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mitutoyo 182-205.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MuellerBU-20431-0
PLUNGER HOOK CLIP RIGHT ANGLE INSULATED 1000V 15 AMPS IEC 1010 COMPLIANT
Pomona Electronics5144-48-0
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Pomona Electronics6479
Pomona 6479# Test Probe Set, Sharp Tip, Modular, 0.08in Diameter, 10A, CAT III 1000V, Bulk Pack

Descriptions

Descriptions of Mitutoyo 182-205 provided by its distributors.

Mitutoyo 182-205 Ruler, Flexible, 6"/150mm, 1/2" Wide, Stainless Steel, Satin Chrome Finish
Mitutoyo Full Flexible Tempered Stainless Steel Rule with Clear Gradua
Series 182, Full Flexible Steel Rule, Size - 6in x 150mm, Graduations - 1/32, 1/64, 1mm, 0.5mm, Width - 1/2in
Steel Rule, Flexible, 6In, 32/64ths/0.5/1mm
Flexible Ruler, Stainless Steel, 6X0.5In; Length:6"; Width:0.5"; Graduations:1/32", 1/64"; Tool Body Material:Stainless Steel; Product Range:-; Body Material:Steel; Length - Imperial:6"; Length - Metric:152Mm; Overall Length:6" Rohs Compliant: Na |Mitutoyo 182-205

Manufacturer Aliases

Mitutoyo has several brands around the world that distributors may use as alternate names. Mitutoyo may also be known as the following names:

  • MITUTOYO AMERICA CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182205