Mini-Circuits TC4-14G2+

1: 4 Core & Wire Transformer, 200
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC4-14G2+.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-4.48%

Alternate Parts

Price @ 1000
$ 2.31
$ 2.003
Stock
44,942
46,326
Authorized Distributors
1
2
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
3 dB
3 dB
Return Loss
-
-
Power Rating
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Mini-Circuits TC4-14G2+ provided by its distributors.

1:4 CORE & WIRE TRANSFORMER, 200
5.05dB 200MHz~1.4GHz 3dB 1:4 SMD-5P Balun ROHS
RF Transformer, 200MHz Min

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES