Mini-Circuits TC2-1TG2+

1: 2 CORE & WIRE TRANSFORMER, 3 - / RF Balun 3MHz ~ 300MHz 1: 2 5-SMD Module
$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC2-1TG2+.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-20.89%

Alternate Parts

Price @ 1000
$ 2.287
$ 1.943
Stock
49,339
469,507
Authorized Distributors
2
1
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-
-
Power Rating
250 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mini-Circuits TC2-1TG2+ provided by its distributors.

1:2 CORE & WIRE TRANSFORMER, 3 - / RF Balun 3MHz ~ 300MHz 1:2 5-SMD Module
RF Transformer, 50 ohm, 2.0:1, 3-300 MHz, SMT
(1:2) 15dB 4¡ã 3MHz 300MHz 1dB /(1:2) SMD-5P 3.81mm*3.81mm
RF Transformer, 3MHz Min, 300MHz Max
1:2 CORE & WIRE TRANSFORMER, 3 -

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES