Mini-Circuits TC1.5-1+

RF Transformer, 50 ohm, 1.5: 1, 0.50-2200 MHz, SMT
$ 2.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits TC1.5-1+.

IHS

Datasheet8 pages5 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-20.45%

CAD Models

Download Mini-Circuits TC1.5-1+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.362
$ 2.78
Stock
76,377
46,918
Authorized Distributors
2
1
Inductance
-
-
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
3 dB
3 dB
Return Loss
-
-
Power Rating
250 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mini-Circuits TC1.5-1+ provided by its distributors.

RF Transformer, 50 ohm, 1.5:1, 0.50-2200 MHz, SMT
RF Transformer, 0.5MHz Min, 2200MHz Max
9.3dB 500kHz~2.2GHz 3dB 1:1.5 SMD-5P Balun ROHS
1:1.5 CORE & WIRE TRANSFORMER, 0

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES