Mini-Circuits GALI-5+

RF Amp Chip Single GP 4GHz 4.9V 4-Pin(3+Tab) Case DF782
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mini-Circuits GALI-5+.

IHS

Datasheet1 page4 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-69.53%

CAD Models

Download Mini-Circuits GALI-5+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 3.329
Stock
156,016
100,602
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
-
4
Frequency
-
4 GHz
P1dB
-
-
Gain
16 dB
16 dB
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
4.9 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mini-Circuits GALI-5+ provided by its distributors.

RF Amp Chip Single GP 4GHz 4.9V 4-Pin(3+Tab) Case DF782
3.5dB 0Hz~4GHz 15.1dB Cellular,PCS SOT-89-3 RF Amplifiers ROHS
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar
IC AMP CELLULAR 0HZ-4GHZ SOT89
Amp, MMIC, DC-4GHz, 50ohm, SMT

Manufacturer Aliases

Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:

  • MINI
  • MINI-CIRCUIT
  • MINICIR
  • MINI-CIRC
  • MINI-CIRCU
  • MIN
  • MINI-CIRCUITS LAB
  • MINICR
  • MINI CICUITS
  • MINI CIRCUTS
  • MINI-CIRCUITS INC
  • MINI-CIRCUITS Stock
  • MINI-CIRCUIT LABS
  • MINI CIRUITS
  • Mini-Circuits (MCL)
  • MINI-CIRCUI
  • MINI-CIRCUIS
  • Mini-Circuits Incorporated
  • Mini-Circuits World Headquarters
  • MININ/ACIRCUIT
  • MINI-CIRCUITS TAIWAN LTD
  • Mini Circuuits
  • mcl
  • MINI CIRCT
  • MINI-CIRCUITS LABORATORIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • GALI5+