Mill-Max 940-99-032-17-400000

PLCC Surface Mount Standard Sockets 32 POS. TIN PLATED
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-99-032-17-400000.

IHS

Datasheet1 page20 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.269
$ 1.269
Stock
2,431
19,415
19,415
Authorized Distributors
1
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
32
32
32
Number of Rows
-
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
-
SMD/SMT
SMD/SMT
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polyphenylene
Polyphenylene
Contact Material
Copper
Bronze
Bronze

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-01
LTD Date2020-06-01

Descriptions

Descriptions of Mill-Max 940-99-032-17-400000 provided by its distributors.

PLCC Surface Mount Standard Sockets 32 POS. TIN PLATED
IC Socket, PLCC32, 32 Contact(s)
CONN SOCKET PLCC 32POS TIN-LEAD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom