Mill-Max 917-93-103-41-005000

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole Bulk
$ 1.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 917-93-103-41-005000.

IHS

Datasheet3 pages8 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-1.66%

CAD Models

Download Mill-Max 917-93-103-41-005000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.893
$ 2
Stock
8,496
64,684
Authorized Distributors
6
6
Gender
-
-
Pitch
5.08 mm
5.08 mm
Number of Positions
3
3
Number of Rows
-
-
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Bronze, Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

917 Series 3 Position 5.08mm Through-Hole Transistor Socket

Descriptions

Descriptions of Mill-Max 917-93-103-41-005000 provided by its distributors.

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole Bulk
TRANSISTOR SOCKET 3 PINS 0.125" LENGTH TERMINAL POST
Transistor Socket, TO-5, 3 Contact(s)
TRANSISTOR SOCKET, 3 POSITION, THROUGH H
IC & Component Sockets TO-5 3PIN
TRANSISTOR SOCKET, 3POS, TH, TO-5; No. of Contacts: 3Contacts; Connector Type: Transistor Socket; Pitch Spacing: -; Product Range: 917 Series; Row Pitch: -; Contact Material: Brass Alloy; Contact Plating: Gold Plated Contacts;
Transistor Socket, 3 Position, Through Hole Vertical; Rango De Producto:Serie 917; Conector, Tipo:Transistor Socket; Núm. De Contactos:3; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Dorado |Mill-Max 917-93-103-41-005000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917-93-103-41-005000.