Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mill-Max 896-43-004-90-000000

Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube

$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 896-43-004-90-000000.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+30.53%

CAD Models

Download Mill-Max 896-43-004-90-000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.155
$ 0.718
Stock
12,727
15,838
Authorized Distributors
6
1
Connector Type
Receptacle, USB
USB
Number of Contacts
4
4
Mount
Horizontal, Through Hole
Through Hole
Termination
Solder
Solder
Contact Material
-
Bronze
Contact Plating
Gold, Tin
Tin
Housing Material
-
-
Max Current Rating
1 A
-
Max Voltage Rating (AC)
30 V
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes
Pin Header, Power, Wire-to-Board, 4.2 mm, 1 Rows, 4 Contacts, Through Hole Straight

Descriptions

Descriptions of Mill-Max 896-43-004-90-000000 provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
Conn Usb, Usb Type A, Usb 2.0, Rcpt; |Mill-Max 896-43-004-90-000000
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug horizontal mounting,Through hole mounting 13.99mm(height)
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle
4 Positions Single Port Socket Type A Through-Hole USB
USB Receptacles TYPE A, SINGLE
USB RECEP SINGLE THRU-HOLE A TYPE
CONN RCPT USB2.0 TYPEA 4POS R/A
USB, 2.0 TYPE A, RECEPTACLE, TH; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Positions; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Co 84K7061

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8964300490000000