Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp USB-A-S-RA

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.718
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp USB-A-S-RA.

IHS

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-6.32%

CAD Models

Download Multicomp USB-A-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 2.155
Stock
15,838
12,827
Authorized Distributors
1
6
Mount
Through Hole
Horizontal, Through Hole
Case/Package
-
-
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolGSB19110KEU
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Amphenol Communications SolutionsUE27AC54100
Conn USB Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions87520-1110BLF
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions87520-2112BLF
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions61729-1010BLF
Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
Keystone921
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Multicomp USB-A-S-RA provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 3.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
USB, 3.0 TYPE A, RECEPTACLE, TH; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze; RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-A-S-RA.