Mill-Max 853-41-008-10-001000

Standard Solder Tail Socket Accepts .015"- .020" (0, 38 - 0, 508 mm) dia leads R
$ 7.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 853-41-008-10-001000.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.884
$ 1.33
Stock
3,475
2,954
Authorized Distributors
6
3
Gender
-
Female
Pitch
-
1.27 mm
Number of Positions
-
8
Number of Rows
-
2
Mount
-
PCB, Through Hole
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 853-41-008-10-001000 provided by its distributors.

Standard Solder Tail Socket Accepts .015"- .020" (0,38 - 0,508 mm) dia leads R
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Thru-Hole
STANDRD SOLDER TAIL SIP SOCKET, 08 PINS, TIN (MATTE) OVER NICKEL
IC & Component Sockets STANDARD SOCKET HEADER
PCB Receptacles-853-41-008-10-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom