Mill-Max 851-43-003-10-001000

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 8.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 851-43-003-10-001000.

IHS

Datasheet1 page15 years ago

Inventory History

3 month trend:
-1.53%

Alternate Parts

Price @ 1000
$ 8.024
$ 7.878
Stock
5,300
275
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
1.27 mm
Number of Positions
3
3
Number of Rows
-
-
Mount
-
-
Contact Plating
-
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mill-Max 851-43-003-10-001000 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 3 POS 1.27mm Solder ST Thru-Hole
STANDARD SOCKET HEADER; 03 Pins; Tin (matte) over Nickel
Through Hole Sockets Headers-851-43-003-10-001000
IC & Component Sockets STANDARD SOCKET HEADER
Push-Pull,Receptacle 1.27mm 1 3pin 3A 760nm

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom