Mill-Max 825-22-008-10-001101

Conn Spring Loaded Connector HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
$ 6.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 825-22-008-10-001101.

IHS

Datasheet2 pages7 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+4.94%

CAD Models

Download Mill-Max 825-22-008-10-001101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-07-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO

Descriptions

Descriptions of Mill-Max 825-22-008-10-001101 provided by its distributors.

Conn Spring Loaded Connector HDR 8 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Connector, Header, 2.54Mm, 8 Position, T/H; Rango De Producto:-; Conector, Tipo:Contact; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Latón |Mill-Max 825-22-008-10-001101
CONNECTOR, HEADER, 2.54MM, 8POS, T/H; Co; CONNECTOR, HEADER, 2.54MM, 8POS, T/H; Connector Type:Contact; Series:-; No. of Contacts:8; Pitch Spacing:2.54mm; Contact Termination:Through Hole Vertical; Contact Material:Brass; Contact Plating:Gold

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom