Mill-Max 800-40-001-10-001000

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 800-40-001-10-001000.

IHS

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.08
$ 6.966
Stock
720
3,894
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
1
1
Number of Rows
1
1
Mount
-
-
Contact Plating
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mill-Max 800-40-001-10-001000 provided by its distributors.

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole
Header,Push-Pull 1pin Polychlorinated Terphenyl 2.54mm*2.54mm
800 Series 1 Position Through Hole Straight Pin Header
Standard Pin Header |Mill-Max 800-40-001-10-001000
STANDARD SOCKET HEADER, 01 PINS, TIN (MATTE) OVER NICKEL
Headers & Wire Housings STANDARD PIN HEADER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom