Mill-Max 540-99-068-17-400200

PLCC Surface Mount Compact Sockets 68 POS. W/PEGS TIN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 540-99-068-17-400200.

IHS

Datasheet8 pages23 years ago

Mouser

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.896
Stock
27
5,481
Authorized Distributors
0
6
Gender
-
-
Pitch
1.27 mm
1.27 mm
Number of Positions
68
68
Number of Rows
-
4
Mount
Surface Mount
Surface Mount
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
Polyphenylene
Contact Material
Copper
Bronze

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 540-99-068-17-400200 provided by its distributors.

PLCC Surface Mount Compact Sockets 68 POS. W/PEGS TIN
IC Socket, PLCC68, 68 Contact(s)
CONN SOCKET PLCC 68POS TIN-LEAD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom