Mill-Max 540-44-044-17-400000

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 540-44-044-17-400000.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

Factory Futures

Future Electronics

Inventory History

3 month trend:
-6.07%

CAD Models

Download Mill-Max 540-44-044-17-400000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
PLCC Fine Pitch Sockets 44P PLCC SOCKET SMT W/LOCATION POSTS
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
32 Position Surface Mount PLCC Socket Without Polarizing Peg
CONN, IC SOCKET, PLCC, 52, 940 SERIES, SMT, 0.05" PIN SPCNG, PHOSPHOR BRONZE

Descriptions

Descriptions of Mill-Max 540-44-044-17-400000 provided by its distributors.

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
Standard Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket
IC Socket, PLCC44, 44 Contact(s), Surface Mount
PLCC Surface Mount Standard Sockets 44 POS. TIN PLATED SMT
PLCC SOCKET, 44 POSITION, SMT VERTICAL; No. of Contacts: 44Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: 540 Series; Row Pitch: -; Contact Material: -; Contact Plating: Tin Plated Contacts
Plcc Socket, 44 Position, Smt Vertical; Rango De Producto:Serie 540; Conector, Tipo:Plcc Socket; Núm. De Contactos:44; Espaciado, Paso:1.27Mm; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:- |Mill-Max 540-44-044-17-400000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5404404417400000