Mill-Max 310-99-103-41-001000

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 3.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-99-103-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.246
$ 1.135
Stock
3,990
1,112
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
3
3
Number of Rows
-
-
Mount
Through Hole
-
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 310-99-103-41-001000 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
Through Hole 0.125 Leads Range 0.015-0.025 Tail Receptacle
Rectangular Connector Female Socket
STANDARD SOCKET HEADER, 03 PINS, TIN/LEAD (93/7) OVER NICKEL
CONN RCPT 3POS 0.1 TIN-LEAD PCB
IC & Component Sockets Interconnect Socket
PCB Receptacles-310-99-103-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom