Mill-Max 310-93-120-41-001000

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 4.734
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-93-120-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-12.50%

CAD Models

Download Mill-Max 310-93-120-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.734
$ 2.893
Stock
10,311
12,335
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Lead, Tin
Gold, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
TE Connectivity2-215297-0
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 20, 2.54 Mm
TE Connectivity2-640456-0
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity2-640454-0
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 5.2 A, 1 Rows, 20 Contacts, Through Hole, TLW Series, Unshrouded
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of Mill-Max 310-93-120-41-001000 provided by its distributors.

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 20 CONT THRU-HOLE 310 SERIES 30 AWG 3A
20 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold"
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Strip Socket;20;Straight;Tin-Lead;0.1 in.;0.125 in. (Lead)
Decoupling Capacitor Dip Sockets-310-93-120-41-001000
Push-Pull,Receptacle 2.54mm 1 20pin 3A 760nm
IC & Component Sockets 20P SOLDER TAIL TIN

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom