Mill-Max 310-44-102-41-001000

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 5.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-44-102-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 5.063
$ 1.929
Stock
848
3,173
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
2
2
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mill-Max 310-44-102-41-001000 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
2 Position 2.54 mm Pitch Through Hole Sip Socket
STANDARD SOCKET HEADER, 02 PINS, TIN OVER NICKEL
IC & Component Sockets Interconnect Socket
Sip Socket, 2Pos, 2.54Mm, Th; No. Of Contacts:2Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:310 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Matte Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 310-44-102-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom