Mill-Max 310-43-102-41-001000

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 1.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-43-102-41-001000.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-66.72%

CAD Models

Download Mill-Max 310-43-102-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.613
$ 5.422
Stock
932
24,638
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, SL 70553
TE Connectivity87224-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-103635-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, MTE

Descriptions

Descriptions of Mill-Max 310-43-102-41-001000 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole
IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET
STANDARD SOCKET HEADER, 02 PINS, TIN (MATTE) OVER NICKEL
CONN SOCKET STRIP 02PIN SOLDER
Push-Pull,Receptacle 1 2pin Female Socket
Sip Socket, 2Pos, 2.54Mm, Th; No. Of Contacts:2Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:310 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 310-43-102-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3104310241001000