Mill-Max 2308-2-00-80-00-00-07-0

Standard Solder Terminal Rohs Compliant: Yes |Mill-Max 2308-2-00-80-00-00-07-0
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 2308-2-00-80-00-00-07-0.

IHS

Datasheet1 page4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+52.45%

CAD Models

Download Mill-Max 2308-2-00-80-00-00-07-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.417
Stock
120,481
540
Authorized Distributors
6
6
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
PCB
-
Contact Plating
-
Lead, Tin
Housing Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Circuit Board Hardware - PCB PC PIN .024 SOLDER
0.024 (0.61mm) Dia Through Hole Gold PC Pin Terminal Connector"
3301 Series Male PCB Pins Through Hole Dual in Line Package Socket
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.040 (1.02mm) Dia"
Standard Solder Terminal |Mill-Max 2506-2-00-80-00-00-07-0
Standard Solder Terminal |Mill-Max 2506-3-00-80-00-00-07-0

Descriptions

Descriptions of Mill-Max 2308-2-00-80-00-00-07-0 provided by its distributors.

Standard Solder Terminal Rohs Compliant: Yes |Mill-Max 2308-2-00-80-00-00-07-0
0.156 (3.96mm) Single End Tin Terminal Turret Connector"
Connector Terminal PIN Solder ST Swage Mount Bulk
Circuit Board Hardware - PCB 200u SN OVER NI
IC Sockets-2308-2-00-80-00-00-07-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom